The San Ace 120L fan features a maximum operating temperature of 158°C and a minimum operating temperature of -4°C. It operates at a speed of 2600RPM and has a maximum power dissipation of 4.56W. The fan is designed for use with a 24V supply voltage and is available in bulk packaging with 20 units per package.
Sanyo 9LB1224H1D01 technical specifications.
| Airflow | 102.4CFM |
| Bearing Type | Ball |
| Height | 120mm |
| Length | 120mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 4.56W |
| Noise | 39dBA |
| Operating Supply Voltage | 24V |
| Package Quantity | 20 |
| Packaging | Bulk |
| RPM | 2600RPM |
| Series | San Ace 120L |
| Speed | 2600RPM |
| Termination | 3 Wire Leads |
| Weight | 0.816lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9LB1224H1D01 to view detailed technical specifications.
No datasheet is available for this part.