This fan operates at 2000RPM and has a maximum airflow of 77.68CFM. It is designed for use with a 24V supply voltage and produces a noise level of 32dBA. The fan is packaged in bulk with 20 units per package and has wire leads for connection. Its dimensions are 120mm in height and 38mm in width.
Sanyo 9LB1224M1D01 technical specifications.
| Airflow | 77.68CFM |
| Height | 120mm |
| Length | 120mm |
| Noise | 32dBA |
| Operating Supply Voltage | 24V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | LB |
| Speed | 2000RPM |
| Termination | Wire Leads |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9LB1224M1D01 to view detailed technical specifications.
No datasheet is available for this part.