This fan operates at 3500RPM with a noise level of 48dBA and is designed for use with a 24V supply voltage. It measures 120mm in height, 120mm in length, and 38mm in width. The fan is packaged in bulk quantities of 20 units and features wire leads for easy connection.
Sanyo 9LB1224S1D01 technical specifications.
| Airflow | 137CFM |
| Height | 120mm |
| Length | 120mm |
| Noise | 48dBA |
| Operating Supply Voltage | 24V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | LB |
| Speed | 3500RPM |
| Termination | Wire Leads |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9LB1224S1D01 to view detailed technical specifications.
No datasheet is available for this part.