The 9LB1424H501 is a 24V axial fan from Sanyo, featuring a ball bearing and a maximum airflow of 208.33CFM. It measures 140mm in height, 140mm in length, and 51mm in width. The fan operates at a speed of 3100RPM and has a noise level of 49dBA. It is available in bulk packaging with 10 units per package.
Checking distributor stock and pricing after the page loads.
Sanyo 9LB1424H501 technical specifications.
| Airflow | 208.33CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 140mm |
| Length | 140mm |
| Noise | 49dBA |
| Operating Supply Voltage | 24V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | LB |
| Speed | 3100RPM |
| Termination | Wire Leads |
| Width | 51mm |
| RoHS | Compliant |