Sanyo 9LB1424M501 technical specifications.
| Airflow | 137.71CFM |
| Package/Case | Axial |
| Depth | 140mm |
| Height | 140mm |
| Length | 140mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Noise | 39dBA |
| Noise Level | 39dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | 9LB |
| Size | 140mm |
| Speed | 2050RPM |
| Termination | Wire Leads |
| Voltage Rating | 24V |
| Weight | 1.345lb |
| Width | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9LB1424M501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.