DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 138CFM 39dB 140 X 140 X 51mm Long Life
Sanyo 9LB1424M502 technical specifications.
| Airflow | 137.71CFM |
| Height | 140mm |
| Length | 140mm |
| Noise | 39dBA |
| Operating Supply Voltage | 24V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | LB |
| Speed | 2050RPM |
| Termination | Wire Leads |
| Width | 51mm |
| RoHS | Compliant |
No datasheet is available for this part.