
The 9LB1424S501 is a 24V axial fan with a current rating of 1.38A and a speed of 4200RPM. It has a package quantity of 10 and is packaged in bulk. The fan is not Reach SVHC compliant. It measures 140mm in height, 140mm in length, and 51mm in width.
Checking distributor stock and pricing after the page loads.
Sanyo 9LB1424S501 technical specifications.
| Airflow | 286.01CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 1.38A |
| Height | 140mm |
| Length | 140mm |
| Noise | 57dBA |
| Operating Supply Voltage | 24V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | LB |
| Speed | 4200RPM |
| Termination | Wire Leads |
| Width | 51mm |
| RoHS | Compliant |