DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 286CFM 57dB 140 X 140 X 51mm Long Life
Sanyo 9LB1424S502 technical specifications.
| Airflow | 286.01CFM |
| Height | 140mm |
| Length | 140mm |
| Mount | Flanges |
| Noise | 57dBA |
| Operating Supply Voltage | 24V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | LB |
| Speed | 4200RPM |
| Termination | Wire Leads |
| Width | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9LB1424S502 to view detailed technical specifications.
No datasheet is available for this part.