The San Ace 140L fan features a ball bearing design and operates at a maximum speed of 4200RPM. It has a maximum operating temperature of 158°C and a minimum operating temperature of -4°C. The fan is powered by a 24V supply voltage and has a maximum power dissipation of 33.12W. It is available in bulk packaging with 10 units per package.
Sanyo 9LB1424S5D01 technical specifications.
| Airflow | 286.2CFM |
| Bearing Type | Ball |
| Height | 140mm |
| Length | 140mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 33.12W |
| Noise | 57dBA |
| Operating Supply Voltage | 24V |
| Package Quantity | 10 |
| Packaging | Bulk |
| RPM | 4200RPM |
| Series | San Ace 140L |
| Speed | 4200RPM |
| Termination | 3 Wire Leads |
| Weight | 1.3lb |
| Width | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9LB1424S5D01 to view detailed technical specifications.
No datasheet is available for this part.