Fan/Blower,
Checking distributor stock and pricing after the page loads.
| Airflow | 38.8CFM |
| Package/Case | Axial |
| Current Rating | 190mA |
| Depth | 60mm |
| Height | 60mm |
| Length | 60mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Noise | 47dBA |
| Noise Level | 47dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 80 |
| Reach SVHC Compliant | Unknown |
| Series | 9LG |
| Size | 60mm |
| Speed | 8650RPM |
| Termination | Wire Leads |
| Voltage Rating | 24V |
| Width | 25mm |
| RoHS | Not Compliant |