The Sanyo 9LG0624P4M001 is a 60mm axial fan with a current rating of 40mA and a speed of 4200RPM. It features a package type of flange mount and a termination of wire leads. The fan has a noise level of 24dBA and a package quantity of 80. It is suitable for general use in thermal management applications.
Checking distributor stock and pricing after the page loads.
| Airflow | 18.7CFM |
| Package/Case | Axial |
| Current Rating | 40mA |
| Height | 60mm |
| Length | 60mm |
| Noise | 24dBA |
| Package Quantity | 80 |
| Reach SVHC Compliant | Unknown |
| Series | 9LG |
| Size | 60mm |
| Speed | 4200RPM |
| Termination | Wire Leads |
| Width | 25mm |
| RoHS | Not Compliant |