High-performance 60mm axial DC fan, delivering 49.4 CFM airflow at 11000 RPM. Features a 24V voltage rating, 340mA current draw, and 8.16W power consumption. Operates within a temperature range of -10°C to 70°C, producing 53dBA noise. RoHS compliant with wire lead termination.
Sanyo 9LG0624P4S001 technical specifications.
| Airflow | 49.4CFM |
| Package/Case | Axial |
| Current Rating | 340mA |
| Depth | 60mm |
| Height | 60mm |
| Length | 60mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Noise | 53dBA |
| Noise Level | 53dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 80 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 9LG |
| Size | 60mm |
| Speed | 11000RPM |
| Termination | Wire Leads |
| Voltage Rating | 24V |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9LG0624P4S001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.