DC Fan Axial Ball Bearing 48V 36V to 72V 18.7CFM 24dB 60 X 60 X 25mm Long Life/Low Noise/Low Power Consumption/High Speed/High Static Pressure
Sanyo 9LG0648P4M001 technical specifications.
| Airflow | 18.7CFM |
| Package/Case | Axial |
| Current Rating | 40mA |
| Height | 60mm |
| Length | 60mm |
| Noise | 24dBA |
| Package Quantity | 80 |
| Reach SVHC Compliant | Unknown |
| Series | 9LG |
| Size | 60mm |
| Speed | 4200RPM |
| Termination | Wire Leads |
| Width | 25mm |
| RoHS | Not Compliant |
No datasheet is available for this part.