
Axial DC fan featuring ball bearing for long life operation. Delivers 77.7 CFM airflow at 5000 RPM, with a noise level of 44 dBA. Operates at 12V, with a voltage range of 10.8V to 13.2V and a current rating of 420mA. Dimensions are 92mm x 92mm x 25.2mm, with a maximum operating temperature of 158°C. RoHS compliant and utilizes wire lead termination.
Checking distributor stock and pricing after the page loads.
Sanyo 9LG0912P4J001 technical specifications.
| Airflow | 77.7CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 420mA |
| Depth | 92mm |
| Height | 92mm |
| Length | 92mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 5.04W |
| Noise | 44dBA |
| Noise Level | 44dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 28 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RPM | 5000RPM |
| Series | San Ace 92L |
| Size | 92mm |
| Speed | 5000RPM |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.331lb |
| Width | 25mm |
| RoHS | Not Compliant |
