The San Ace 92L fan is a flange mount axial fan with a maximum operating temperature range of -4°C to 158°C. It has a current rating of 210mA and a maximum power dissipation of 5.04W. The fan operates at a speed of 5000RPM and has a noise level of 44.2dBA. It is available in a package quantity of 28 and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Airflow | 77.7CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 210mA |
| Height | 92mm |
| Length | 92mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 5.04W |
| Noise | 44.2dBA |
| Package Quantity | 28 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RPM | 5000RPM |
| Series | San Ace 92L |
| Size | 92mm |
| Speed | 5000RPM |
| Termination | Wire Leads |
| Weight | 0.331lb |
| Width | 25mm |
| RoHS | Not Compliant |
