
DC Fans Fan, 60x25mm, 12VDC Lo Noise+Lock Sensor
Checking distributor stock and pricing after the page loads.
| Airflow | 16.95CFM |
| Height | 60mm |
| Length | 60mm |
| Noise | 20dBA |
| Packaging | Bulk |
| Series | 9S |
| Size | 60mm |
| Speed | 3300RPM |
| Termination | Wire Leads |
| Width | 25mm |
| RoHS | Compliant |