
Checking distributor stock and pricing after the page loads.
| Airflow | 13.77CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 60mm |
| Length | 60mm |
| Noise | 16dBA |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 9S |
| Size | 60mm |
| Speed | 2700RPM |
| Termination | Wire Leads |
| Width | 25mm |
| RoHS | Not Compliant |