Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sanyo 9S0612M4021 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 13.77CFM |
| Depth | 60mm |
| Height | 60mm |
| Length | 60mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Noise | 16dBA |
| Noise Level | 16dB |
| Operating Frequency | Not RequiredHz |
| Packaging | Bulk |
| Series | 9S |
| Size | 60mm |
| Speed | 2700RPM |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9S0612M4021 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
