
The 9S0812M402 fan from Sanyo is a 80mm fan with a speed of 2500RPM and airflow of 29.31CFM. It has a noise level of 22dBA and is packaged in bulk. The fan measures 80mm in height and 25mm in width, with wire leads for termination. It is suitable for general use in thermal management applications.
Sanyo 9S0812M402 technical specifications.
| Airflow | 29.31CFM |
| Height | 80mm |
| Length | 80mm |
| Noise | 22dBA |
| Packaging | Bulk |
| Series | 9S |
| Size | 80mm |
| Speed | 2500RPM |
| Termination | Wire Leads |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9S0812M402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
