
The Sanyo 9S0912F4021 is a 92mm flange mount fan with a speed of 2650RPM. It has a noise level of 27dBA and airflow of 44.49CFM. The fan is packaged in bulk and has wire leads for termination. It is part of the 9S series and is used in general applications.
Sanyo 9S0912F4021 technical specifications.
| Airflow | 44.49CFM |
| Height | 92mm |
| Length | 92mm |
| Noise | 27dBA |
| Packaging | Bulk |
| Series | 9S |
| Size | 92mm |
| Speed | 2650RPM |
| Termination | Wire Leads |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9S0912F4021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
