
The San Ace 92 axial fan is a 92mm flange mount fan with a maximum operating temperature of 158°C and a minimum operating temperature of 14°C. It has a maximum power dissipation of 840mW and operates at a speed of 1750RPM. The fan features a ball bearing and is powered by a 12V supply voltage.
Sanyo 9S0912L4011 technical specifications.
| Airflow | 29.3CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 25mm |
| Height | 92mm |
| Length | 92mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 840mW |
| Noise | 17dBA |
| Noise Level | 17dB |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Power Consumption | 840mW |
| Reach SVHC Compliant | No |
| RPM | 1750RPM |
| Series | San Ace 92 |
| Size | 92mm |
| Speed | 1750RPM |
| Static Pressure | 13.1Pa |
| Termination | 3 Wire Leads |
| Weight | 0.222lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9S0912L4011 to view detailed technical specifications.
No datasheet is available for this part.