The 92mm ball bearing fan operates at a maximum speed of 2250RPM and has a current rating of 110mA. It is designed for use with a 12V power supply and features an axial package. The fan's maximum power dissipation is 1.32W and it has a noise level of 22 dB. It is suitable for use in temperatures ranging from 14°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sanyo 9S0912M401 technical specifications.
| Airflow | 37.8CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 110mA |
| Depth | 92mm |
| Height | 92mm |
| Length | 92mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.32W |
| Noise | 22dBA |
| Noise Level | 22 dB |
| Operating Frequency | Not RequiredHz |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 2250RPM |
| Series | San Ace 92 |
| Size | 92mm |
| Speed | 2250RPM |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| Weight | 0.222lb |
| Width | 25mm |
| RoHS | Compliant |
No datasheet is available for this part.