
The 9S0912M4D01 fan from Sanyo has a height of 92mm and a length of 92mm, with a width of 25mm. It operates at a speed of 2250RPM and produces 37.78CFM airflow, with a noise level of 22dBA. The fan is packaged in bulk and features wire leads for easy mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sanyo 9S0912M4D01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 37.78CFM |
| Height | 92mm |
| Length | 92mm |
| Noise | 22dBA |
| Packaging | Bulk |
| Series | 9S |
| Size | 92mm |
| Speed | 2250RPM |
| Termination | Wire Leads |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9S0912M4D01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.