Sanyo 9S1212F4011 technical specifications.
| Airflow | 70.62CFM |
| Bearing Type | Ball |
| Depth | 25mm |
| Height | 120mm |
| Length | 120mm |
| Noise | 30dBA |
| Noise Level | 30dB |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Power Consumption | 2.28W |
| Reach SVHC Compliant | No |
| Series | 9S |
| Size | 120mm |
| Speed | 2200RPM |
| Static Pressure | 30Pa |
| Termination | Wire Leads |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9S1212F4011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.