
The 9S1212H401 fan from Sanyo features a 12V voltage rating and 390mA current rating. It has an axial package and a speed of 2700RPM. The fan operates within a temperature range of -10°C to 60°C and produces 36dBA of noise. It is packaged in bulk and has a lead wire termination.
Sanyo 9S1212H401 technical specifications.
| Airflow | 86.51CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 390mA |
| Depth | 119mm |
| Height | 120mm |
| Length | 119mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Noise | 36dBA |
| Noise Level | 36 dB |
| Operating Frequency | Not RequiredHz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | 9S |
| Size | 120mm |
| Speed | 2700RPM |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| Width | 25mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sanyo 9S1212H401 to view detailed technical specifications.
No datasheet is available for this part.