
The 9S1212M4021 is a 120mm fan with a speed of 1850RPM and airflow of 58.61CFM. It measures 120mm in height and 25mm in width. The fan is packaged in bulk and has wire leads for termination. It operates at a noise level of 24dBA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sanyo 9S1212M4021 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 58.61CFM |
| Height | 120mm |
| Length | 120mm |
| Noise | 24dBA |
| Packaging | Bulk |
| Series | 9S |
| Size | 120mm |
| Speed | 1850RPM |
| Termination | Wire Leads |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9S1212M4021 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.