Sanyo 9SG1224H101 technical specifications.
| Airflow | 142CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 460mA |
| Height | 120mm |
| Length | 120mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 11W |
| Noise | 48dBA |
| Operating Supply Voltage | 24V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RPM | 3400RPM |
| Series | San Ace 120 |
| Speed | 3400RPM |
| Termination | 3 Wire Leads |
| Weight | 0.882lb |
| Width | 38mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo 9SG1224H101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.