The 9SG5724P5H61 is a 24V axial fan with a current rating of 2.8A and a maximum operating speed of 6500RPM. It is designed for use in flange mount applications and has a maximum operating temperature of 70°C. The fan is available in a bulk packaging configuration with a package quantity of 10. The fan's noise level is 71dBA, and it has a depth of 172mm, height of 150mm, length of 150mm, and width of 51mm.
Sanyo 9SG5724P5H61 technical specifications.
| Airflow | 409.6CFM |
| Package/Case | Axial |
| Current Rating | 2.8A |
| Depth | 172mm |
| Height | 150mm |
| Length | 150mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Noise | 71dBA |
| Noise Level | 71 dB |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 24V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SG |
| Speed | 6500RPM |
| Termination | Lead Wire |
| Voltage Rating | 24V |
| Width | 51mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
