
High-performance axial DC fan with ball bearing for reliable operation. Delivers 542.75 CFM airflow at 48V operating voltage, with a speed of 8600 RPM. Features a robust construction with dimensions of 172mm (diameter/length) x 150mm (height) x 51mm (width). Operates within a temperature range of -10°C to 60°C and produces a noise level of 78 dBA. Approved by TUV and cURus for quality assurance.
Checking distributor stock and pricing after the page loads.
| Airflow | 542.75CFM |
| Approvals | TUV, cURus |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 2.91A |
| Depth | 172mm |
| Diameter | 172mm |
| Height | 150mm |
| Length | 172mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Noise | 78dBA |
| Noise Level | 78 dB |
| Operating Frequency | Not Required Hz |
| Operating Supply Voltage | 48V |
| Outside Diameter | 172mm |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | San Ace 172 |
| Speed | 8600RPM |
| Termination | Wire Leads |
| Voltage Rating | 48V |
| Width | 51mm |
| RoHS | Not CompliantNo |