DC Fan Axial Ball Bearing 48V 36V to 72V 410CFM 71dB 150 X 172 X 51mm
Checking distributor stock and pricing after the page loads.
| Airflow | 407.83CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 1.62A |
| Depth | 172mm |
| Diameter | 172mm |
| Height | 150mm |
| Length | 172mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Noise | 71dBA |
| Noise Level | 71dB |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 48V |
| Outside Diameter | 172mm |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | SG |
| Speed | 6500RPM |
| Termination | Wire Leads |
| Voltage Rating | 48V |
| Width | 51mm |
| RoHS | Not Compliant |
