
High-performance DC motorized impeller delivering 494.7 CFM airflow and 73 dBA noise level. Features ball bearing for durability, operating across a 36V to 55.2V range with a nominal 48V supply. Designed for high air flow and high static pressure applications, this centrifugal fan boasts a 175mm diameter and 69mm width, with a maximum power dissipation of 93.6W at 4700 RPM. Suitable for external mounting and operating between -4°C and 158°C.
Sanyo 9TG48P0G01 technical specifications.
| Airflow | 494.7CFM |
| Bearing Type | Ball |
| Current Rating | 1.95A |
| Diameter | 175mm |
| Height | 175mm |
| Length | 175mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 93.6W |
| Mount | External |
| Noise | 73dBA |
| Operating Supply Voltage | 48V |
| Outside Diameter | 175mm |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RPM | 4700RPM |
| Series | San Ace C175 |
| Size | 175mm |
| Speed | 4700RPM |
| Termination | Wire Leads |
| Weight | 1.7lb |
| Width | 69mm |
| RoHS | Compliant |
No datasheet is available for this part.
