
DC motorized impeller, 100mm centrifugal fan with ball bearing, delivering 62.5 CFM airflow at 6400 RPM. Operates on a 48V supply voltage (36V to 60V range) with a current rating of 220mA and a maximum power dissipation of 10.56W. Features a 100 x 25mm impeller size, 60 dBA noise level, and a wide operating temperature range of -4°C to 70°C. Designed for long life and low power consumption, offering high airflow and static pressure.
Sanyo 9TM48P4H01 technical specifications.
| Airflow | 62.5CFM |
| Bearing Type | Ball |
| Package/Case | 100 |
| Current Rating | 220mA |
| Height | 100mm |
| Length | 100mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 10.56W |
| Noise | 60dBA |
| Noise Level | 60 dB |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 48V |
| Outside Diameter | 100mm |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 6400RPM |
| Series | San Ace C100 |
| Size | 100mm |
| Speed | 6400RPM |
| Termination | Wire Leads |
| Voltage Rating | 48V |
| Weight | 0.331lb |
| Width | 25mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.