
DC Motorized Impeller Centrifugal Ball Bearing 48V 36V to 55.2V 135CFM 59dB 150 X 35mm Sensor
Sanyo 9TN48P1H01 technical specifications.
| Airflow | 135CFM |
| Bearing Type | Ball |
| Current Rating | 320mA |
| Diameter | 150mm |
| Height | 150mm |
| Length | 150mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 15.4W |
| Mount | External |
| Noise | 59dBA |
| Operating Supply Voltage | 48V |
| Outside Diameter | 150mm |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RPM | 3800RPM |
| Series | San Ace C150 |
| Size | 150mm |
| Speed | 3800RPM |
| Termination | Wire Leads |
| Weight | 0.728lb |
| Width | 35mm |
| RoHS | Compliant |
No datasheet is available for this part.