DC motorized impeller with centrifugal fan design, featuring ball bearings for reliable operation. Delivers 318 CFM airflow at 3100 RPM, with an operating supply voltage range of 36V to 60V, nominal 48V. Rated for 64 dBA noise level and IP54 water resistance, this fan operates between -4°C and 158°C with a maximum power dissipation of 31.2W. Mounting is via flanges, and termination is by wire leads.
Checking distributor stock and pricing after the page loads.
| Airflow | 318CFM |
| Bearing Type | Ball |
| Diameter | 175mm |
| Height | 175mm |
| Length | 175mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 31.2W |
| Mount | Flanges |
| Noise | 64dBA |
| Operating Supply Voltage | 48V |
| Package Quantity | 6 |
| Packaging | Bulk |
| Ratings | IP54, Water Resistant |
| Reach SVHC Compliant | Unknown |
| RPM | 3100RPM |
| Series | San Ace 175W |
| Speed | 3100RPM |
| Termination | Wire Leads |
| Weight | 1.7lb |
| Width | 69mm |
| RoHS | Not Compliant |