
Centrifugal fan with ball bearing, delivering 71.7 CFM airflow at 7400 RPM. Operates on 48V DC supply, with a voltage range of 36V to 60V. Features a 100mm impeller diameter, 100mm height, 100mm length, and 25mm width. Rated for 65 dBA noise, 17.28W power dissipation, and an operating temperature range of -4°C to 158°C. Includes wire lead termination and IP54 water resistance rating.
Checking distributor stock and pricing after the page loads.
Sanyo 9W1TM48P4G01 technical specifications.
| Airflow | 71.7CFM |
| Bearing Type | Ball |
| Package/Case | 100 |
| Current Rating | 360mA |
| Height | 100mm |
| Length | 100mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 17.28W |
| Noise | 65dBA |
| Noise Level | 65dB |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 48V |
| Outside Diameter | 100mm |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP54, Water Resistant |
| RoHS Compliant | Yes |
| RPM | 7400RPM |
| Series | San Ace 100W |
| Size | 100mm |
| Speed | 7400RPM |
| Termination | Wire Leads |
| Voltage Rating | 48V |
| Weight | 0.353lb |
| Width | 25mm |
| RoHS | Compliant |
No datasheet is available for this part.