The 9W1TM48P4H01 is a 100W flange mount fan from Sanyo with a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. It operates within a 48V supply voltage and has a current rating of 220mA. The fan has an outside diameter of 128mm and a power consumption of 10.56W. It meets IP54 ratings and is compliant with Reach SVHC regulations, although this is unknown. The fan is suitable for general use.
Checking distributor stock and pricing after the page loads.
Sanyo 9W1TM48P4H01 technical specifications.
| Current Rating | 220mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 48V |
| Outside Diameter | 128mm |
| Power Consumption | 10.56W |
| Ratings | IP54 |
| Reach SVHC Compliant | Unknown |
| Series | 100W |
| RoHS | Compliant |
No datasheet is available for this part.