DC Motorized Impeller Centrifugal Ball Bearing 48V 36V to 55.2V 135CFM 59dB 150 X 35mm
Sanyo 9W1TN48P1H01 technical specifications.
| Airflow | 135.38CFM |
| Bearing Type | Ball |
| Current Rating | 320mA |
| Diameter | 150mm |
| Height | 150mm |
| Length | 150mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | External |
| Noise | 59dBA |
| Operating Supply Voltage | 48V |
| Outside Diameter | 150mm |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Consumption | 15.4W |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | W1 |
| Speed | 3800RPM |
| Termination | Wire Leads |
| Width | 35mm |
| RoHS | Not Compliant |
No datasheet is available for this part.