DC Motorized Impeller Centrifugal Ball Bearing 48V 36V to 55.2V 135CFM 59dB 150 X 35mm Low Noise/High Air Flow/High Energy Efficiency/High Static Pressure
Sanyo 9W2TN48P1H001 technical specifications.
| Voltage Rating | 48V |
| Operating Input Voltage Range | 36 to 55.2V |
| Category | DC Motorized Impeller |
| Nominal Speed | 3800r/min |
| Maximum Airflow | 135CFM |
| Maximum Pressure | 1.57inH2O |
| Noise Level | 59dB |
| Line Current | 0.32A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Round |
| Size | 150 X 35mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.