
High-performance axial DC fan with ball bearing for reliable operation. Delivers 300.14 CFM airflow at 4100 RPM, with a noise level of 60 dBA. Features a robust IP68 rating for enhanced environmental protection. Operates within a 20.4V to 27.6V range, with a nominal voltage of 24V. Dimensions are 150mm (height) x 172mm (width/length) x 51mm (depth).
Sanyo 9WE5724K501 technical specifications.
| Airflow | 300.14CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Diameter | 172mm |
| Height | 150mm |
| Length | 172mm |
| Noise | 60dBA |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP68 |
| Reach SVHC Compliant | Unknown |
| Series | 9WE |
| Size | 150mm |
| Speed | 4100RPM |
| Termination | Wire Leads |
| Weight | 1.896lb |
| Width | 51mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo 9WE5724K501 to view detailed technical specifications.
No datasheet is available for this part.
