
The San Ace 40WF fan operates within a temperature range of -4°C to 158°C and dissipates up to 1.82W. It features a ball bearing type and a speed of 11000RPM. The fan is designed for use with a 24V supply voltage and is available in bulk packaging with 160 units per package. It measures 40mm in height and width, and 40mm in length, with a weight of 0.111lb.
Checking distributor stock and pricing after the page loads.
Sanyo 9WF0424F6D01 technical specifications.
| Airflow | 7.8CFM |
| Bearing Type | Ball |
| Height | 40mm |
| Length | 40mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 1.82W |
| Noise | 37dBA |
| Operating Supply Voltage | 24V |
| Package Quantity | 160 |
| Packaging | Bulk |
| RPM | 11000RPM |
| Series | San Ace 40WF |
| Speed | 11000RPM |
| Termination | 3 Wire Leads |
| Weight | 0.111lb |
| Width | 20mm |
| RoHS | Compliant |