
This axial fan has a current rating of 85mA and operates at 11300RPM. It is designed for use with a 24V supply voltage and has a compact package size of 40x40x15mm. The fan is shipped in bulk quantities of 200 units and features wire leads for easy mounting.
Checking distributor stock and pricing after the page loads.
| Airflow | 6.71CFM |
| Package/Case | Axial |
| Current Rating | 85mA |
| Height | 40mm |
| Length | 40mm |
| Noise | 38dBA |
| Operating Supply Voltage | 24V |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | WF |
| Speed | 11300RPM |
| Termination | Wire Leads |
| Width | 15mm |
| RoHS | Not Compliant |