
The 9WF0424H702 is a 24V axial fan with a speed of 11300RPM and airflow of 6.71CFM. It measures 40mm in height, 40mm in length, and 15mm in width. The fan operates at a noise level of 38dBA and is available in bulk packaging with 200 units per package. It features wire leads for termination.
Checking distributor stock and pricing after the page loads.
| Airflow | 6.71CFM |
| Height | 40mm |
| Length | 40mm |
| Noise | 38dBA |
| Operating Supply Voltage | 24V |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | WF |
| Speed | 11300RPM |
| Termination | Wire Leads |
| Width | 15mm |
| RoHS | Compliant |