This Sanyo fan operates at 6500RPM and 24V, with a noise level of 41dBA. It is packaged in bulk quantities of 40 and features wire leads for termination. The fan measures 60mm in height and length, and 25mm in width, with a package quantity of 40. It is designed for use in flange mount applications.
Checking distributor stock and pricing after the page loads.
| Airflow | 23.66CFM |
| Height | 60mm |
| Length | 60mm |
| Mount | Flanges |
| Noise | 41dBA |
| Operating Supply Voltage | 24V |
| Package Quantity | 40 |
| Packaging | Bulk |
| Series | WF |
| Speed | 6500RPM |
| Termination | Wire Leads |
| Width | 25mm |
| RoHS | Compliant |
