This Sanyo fan operates at 4000RPM and 24V, producing 42.73CFM airflow with a noise level of 38dBA. It is available in bulk packaging with 40 units per package. The fan has wire leads for termination and measures 80mm in height and 25mm in width.
Checking distributor stock and pricing after the page loads.
| Airflow | 42.73CFM |
| Height | 80mm |
| Length | 80mm |
| Noise | 38dBA |
| Operating Supply Voltage | 24V |
| Package Quantity | 40 |
| Packaging | Bulk |
| Series | WF |
| Speed | 4000RPM |
| Termination | Wire Leads |
| Width | 25mm |
| RoHS | Compliant |