
This Sanyo fan operates at 6500RPM with an airflow of 88.28CFM and a noise level of 56dBA. It measures 92mm in height and 32mm in width, with a length of 92mm. The fan is supplied with 24V and is available in a bulk packaging quantity of 32 units. It features wire leads for termination.
Checking distributor stock and pricing after the page loads.
| Airflow | 88.28CFM |
| Height | 92mm |
| Length | 92mm |
| Noise | 56dBA |
| Operating Supply Voltage | 24V |
| Package Quantity | 32 |
| Packaging | Bulk |
| Series | WF |
| Speed | 6500RPM |
| Termination | Wire Leads |
| Width | 32mm |
| RoHS | Compliant |