
This fan operates at 3900RPM with an airflow of 51.2CFM, and is powered by a 24V supply voltage. It measures 92mm in height and 25mm in width, with a length of 92mm. The fan is available in bulk packaging with 40 units per package, and features wire leads for termination.
Checking distributor stock and pricing after the page loads.
| Airflow | 51.2CFM |
| Height | 92mm |
| Length | 92mm |
| Noise | 42.5dBA |
| Operating Supply Voltage | 24V |
| Package Quantity | 40 |
| Packaging | Bulk |
| Series | WF |
| Speed | 3900RPM |
| Termination | Wire Leads |
| Width | 25mm |
| RoHS | Compliant |