
This Sanyo fan operates at 3100RPM and provides airflow of 118.29CFM. It is designed for use with an operating supply voltage of 24V. The fan is packaged in bulk quantities of 20 units. It is a flange mount fan with wire leads for termination.
Checking distributor stock and pricing after the page loads.
| Airflow | 118.29CFM |
| Height | 120mm |
| Length | 120mm |
| Noise | 46dBA |
| Operating Supply Voltage | 24V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | WF |
| Speed | 3100RPM |
| Termination | Wire Leads |
| Width | 38mm |
| RoHS | Compliant |
