The Sanyo 9WFA0924G4001 is a DC fan with a voltage rating of 24V and an operating input voltage range of 20.4 to 27.6V. It has a nominal speed of 7350rpm and a maximum airflow of 100.6CFM. The fan is designed for flange mounting and has a square shape with dimensions of 92x92x25.2mm. It operates within a temperature range of -20 to 70 degrees Celsius.
Sanyo 9WFA0924G4001 technical specifications.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 20.4 to 27.6V |
| Category | DC Fan |
| Nominal Speed | 7350r/min |
| Maximum Airflow | 100.6CFM |
| Maximum Pressure | 1inH2O |
| Noise Level | 56dB |
| Line Current | 0.45A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 92 X 92 X 25.2mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Sanyo 9WFA0924G4001 to view detailed technical specifications.
No datasheet is available for this part.