DC Fans 120x38mm, 12V, Tach Splashproof, Ribless
Sanyo 9WG1212E101 technical specifications.
| Airflow | 117.94CFM |
| Package/Case | Axial |
| Current Rating | 610mA |
| Height | 120mm |
| Length | 120mm |
| Noise | 46dBA |
| Operating Supply Voltage | 12V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | WG |
| Speed | 3100RPM |
| Termination | Wire Leads |
| Width | 38mm |
| RoHS | Compliant |
No datasheet is available for this part.