
High-performance axial DC fan, 60mm x 60mm x 25mm, operating at 6150 RPM with 27.5 CFM airflow and 36 dBA noise. Features durable ball bearing construction for long life and low power consumption (1.92W max). Rated for 24V nominal voltage, with an operating range of 21.6V to 26.4V, and capable of handling temperatures from -4°C to 158°C. This fan offers high static pressure and is IP68 rated for waterproof and dust-tight operation, terminated with wire leads.
Sanyo 9WL0624P4H001 technical specifications.
| Airflow | 27.5CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 80mA |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 1.92W |
| Noise | 36dBA |
| Package Quantity | 80 |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| RPM | 6150RPM |
| Series | San Ace 60W |
| Speed | 6150RPM |
| Termination | Wire Leads |
| Weight | 0.243lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9WL0624P4H001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.